| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1879266-2 |
| Size Code: | 1206 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 309 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.05 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP1879266-2 |
1879266-2
Specifications
Detailed Description
Enhance your electronic projects with the RP 2B 309K Precision Resistor. This high-quality surface mount component features a thin film element, offering reliable performance with a tolerance of just .1%. With a resistance of 309 KΩ and a power rating of .25 W, it's suitable for a wide range of applications. Operating at a rated voltage of 200 V, it ensures stable and consistent functionality. The compact 1206 size and solder termination make it easy to install on your PCB. RoHS compliant and boasting a low temperature coefficient of 15PPM, this resistor is a dependable choice for precision circuitry. Elevate your designs with the Surface Mount Resistors range.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1879279-6 | ![]() | |
| TE Connectivity 2-1879747-4 | ![]() | |
| TE Connectivity 5-1879267-0 | ![]() | |
| TE Connectivity 5-1879743-7 | ![]() | |
| TE Connectivity 9-1879252-4 | ![]() |


