| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1879266-4 |
| Size Code: | 1206 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 316 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.05 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP1879266-4 |
1879266-4
Specifications
Detailed Description
Enhance your precision applications with our RP 2B 316K 0.1% 15PPM Cut Length resistor. Featuring a resistance of 316 KΩ and a tolerance of .1%, this thin film element ensures accurate performance in surface mount installations. With a power rating of .25 W and a rated voltage of 200 V, it offers reliable operation in a compact 1206 package. Solder termination and a mounting style cater to easy assembly, while RoHS compliance underscores our commitment to environmental responsibility. Upgrade to this Surface Mount Precision Resistor for optimal performance in your electronic designs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1879279-6 | ![]() | |
| TE Connectivity 2-1879747-4 | ![]() | |
| TE Connectivity 5-1879267-0 | ![]() | |
| TE Connectivity 5-1879743-7 | ![]() | |
| TE Connectivity 9-1879252-4 | ![]() |


