| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1879266-7 |
| Size Code: | 1206 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 324 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.05 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP1879266-7 |
1879266-7
Specifications
Detailed Description
Enhance circuit precision with our RP 2B 324K Thin Film Precision Resistor. This high-quality surface mount component boasts a resistance of 324 KΩ with a low tolerance of 0.1%, ensuring accurate performance in demanding applications. Operating at a power rating of .25 W and a rated voltage of 200 V, it delivers reliable performance in various circuit setups. The compact 1206 size and solder termination make it easy to integrate, while its superior 15PPM temperature coefficient guarantees stability over a wide range of operating conditions. Trust in the precision and quality of our Surface Mount Resistors for your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1879279-6 | ![]() | |
| TE Connectivity 2-1879747-4 | ![]() | |
| TE Connectivity 5-1879267-0 | ![]() | |
| TE Connectivity 5-1879743-7 | ![]() | |
| TE Connectivity 9-1879252-4 | ![]() |


