1879270-7

Heilind Number:AMP1879270-7
Manufacturer:TE Connectivity
Manufacturer Number:1879270-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 2A 51R1 0.1% 15PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879270-7
Size Code:0805
Power Rating:.125 W
Termination Type:Solder
Resistance:51.1 Ω
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1879270-7

Detailed Description

Enhance your circuitry with the RP 2A 51R1 precision resistor. This high-quality component boasts a resistance of 51.1 Ω with a tight tolerance of 0.1%, ensuring accurate performance in your electronic designs. Rated for a power of .125 W and a voltage of 150 V, it offers reliable operation even in demanding conditions. The 0805 size code and surface mount termination make it easy to integrate onto your PCB. Crafted with thin film technology, it guarantees precision and stability with a low temperature coefficient. Trust in its exceptional quality for your next project.