1879274-1

Heilind Number:AMP1879274-1
Manufacturer:TE Connectivity
Manufacturer Number:1879274-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 2A 1K15 0.1% 15PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879274-1
Size Code:0805
Power Rating:.125 W
Termination Type:Solder
Resistance:1.15 KΩ
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1879274-1

Detailed Description

Enhance your electronic projects with the RP 2A 1K15 0.1% 15PPM CUT LENGTH precision resistor. This high-quality component, featuring a thin film element type, offers a resistance of 1.15 KΩ with a tight tolerance of .1%. Its surface mount mounting style and compact dimensions of 2 x 1.25 x .55 mm make it easy to integrate into your design. With a power rating of .125 W and a rated voltage of 150 V, it is ideal for a variety of applications. Trust in its reliability and performance for your electronic assembly needs.