| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1879274-2 |
| Size Code: | 0805 |
| Power Rating: | .125 W |
| Termination Type: | Solder |
| Resistance: | 1.15 KΩ |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP1879274-2 |
1879274-2
Specifications
Detailed Description
Enhance your electronic projects with the RP 2A 1K15 0.1% precision resistor. This high-quality component boasts a resistance of 1.15 KΩ with a tight tolerance of .1%, ensuring accuracy in your circuitry. Operating at a power rating of .125 W and a rated voltage of 150 V, it delivers reliable performance in various applications. Its surface mount termination type makes installation a breeze, while its compact 0805 size and thin film element offer space-saving efficiency. Trust in the durability and precision of this resistor for optimal results in your designs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1879279-6 | ![]() | |
| TE Connectivity 2-1879747-4 | ![]() | |
| TE Connectivity 5-1879267-0 | ![]() | |
| TE Connectivity 5-1879743-7 | ![]() | |
| TE Connectivity 9-1879252-4 | ![]() |


