1879274-5

Heilind Number:AMP1879274-5
Manufacturer:TE Connectivity
Manufacturer Number:1879274-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 2A 1K18 0.1% 15PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879274-5
Size Code:0805
Power Rating:.125 W
Termination Type:Solder
Resistance:1.18 KΩ
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1879274-5

Detailed Description

Improve precision in your electronic projects with this thin film precision resistor. Featuring a resistance of 1.18 KΩ with a tolerance of .1%, this surface mount chip resistor ensures accurate and reliable performance. With a power rating of .125 W and a rated voltage of 150 V, it is suitable for a wide range of applications. The solder termination type and compact 0805 size make it easy to install on your PCB. RoHS compliance guarantees its environmental friendliness. Upgrade your circuit design with this high-quality component.