1879274-7

Heilind Number:AMP1879274-7
Manufacturer:TE Connectivity
Manufacturer Number:1879274-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 2A 1K21 0.1% 15PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879274-7
Size Code:0805
Power Rating:.125 W
Termination Type:Solder
Resistance:1.21 KΩ
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1879274-7

Detailed Description

Enhance your electronic projects with our RP 2A 1K21 Precision Resistor, offering a resistance of 1.21 KΩ with a tight tolerance of .1%. This thin film resistor guarantees reliable performance, even in demanding applications, thanks to its low power rating of .125 W and high-rated voltage of 150 V. Designed for easy installation, it features surface mount termination and compact dimensions of 2 x 1.25 x .55 mm. With its precision engineering and quality construction, this resistor from our Surface Mount Resistors collection is a must-have component for achieving optimal circuit performance. Rest assured, it meets all necessary compliance standards, except for RoHS. Elevate your electronics game with this essential chip resistor.