1879274-8

Heilind Number:AMP1879274-8
Manufacturer:TE Connectivity
Manufacturer Number:1879274-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 2A 1K21 0.1% 15PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879274-8
Size Code:0805
Power Rating:.125 W
Termination Type:Solder
Resistance:1.21 KΩ
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1879274-8

Detailed Description

Enhance your electronic projects with the RP 2A 1K21 0.1% 15PPM 1K RL precision resistor. Measuring 2 x 1.25 x .55 mm and featuring an 0805 size code, this surface mount resistor offers a power rating of .125 W and a resistance of 1.21 KΩ, ensuring reliable performance. With a rated voltage of 150 V and thin film element type, it guarantees precision and stability in your circuitry. The solder termination type facilitates easy installation, while the .1% tolerance and 15PPM temperature coefficient make it ideal for applications that demand accuracy. Compliant with RoHS regulations, this resistor is not only efficient but also environmentally friendly. Upgrade your designs with this essential component from our Surface Mount Resistors range.