1879279-1

Heilind Number:AMP1879279-1
Manufacturer:TE Connectivity
Manufacturer Number:1879279-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 2A 61K9 0.1% 15PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879279-1
Size Code:0805
Power Rating:.125 W
Termination Type:Solder
Resistance:61.9 KΩ
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .5 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1879279-1

Detailed Description

Enhance your electronic projects with the RP 2A 61K9 0.1% thin film precision resistor. Measuring 0805 in size with a power rating of .125 W, this high-quality component ensures reliable performance. With a resistance of 61.9 KΩ and a tolerance of .1%, it offers precise control over circuit output. Operating at a rated voltage of 150 V, it's suitable for a wide range of applications. Featuring surface mount solder termination and compact dimensions of 2 x 1.25 x .5 mm, it's easy to integrate into your designs. Trust in its 15PPM cut length and non-RoHS compliance for consistent and efficient operation. Elevate your projects with this essential component from our Surface Mount Resistors collection.