1879378-7

Heilind Number:AMP1879378-7
Manufacturer:TE Connectivity
Manufacturer Number:1879378-7
ECAD Model:
3D Model

Description:

TLR 2512 2.0W R0005 1% 50PPM 2K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879378-7
Size Code:2512
Power Rating:2 W
Termination Type:Solder
Resistance:.0005 Ω
Mounting Style:Surface Mount
Dimensions:6.4 x 3.2 x .6 mm
Product:Surface Mount Resistors
Product Type:Current Sensing Resistor
Element Type:Metal Strip
Tolerance:1%
Number of Terminations:2
SKU:AMP1879378-7

Detailed Description

Enhance your electronic circuitry with the TLR 2512 2.0W resistor, a high-performance component designed for current sensing applications. With a power rating of 2 watts and a precision tolerance of 1%, this resistor ensures accurate and reliable operation. Its surface mount termination type and compact 2512 size make it easy to integrate into your PCB layout. Crafted with a metal strip element, it offers low resistance of .0005 Ω, guaranteeing efficient current sensing. Operating at a nominal resistance of 2K ohms, it is ideal for a wide range of industrial and automotive applications. Trust in its quality construction and 50PPM temperature coefficient for consistent performance in demanding environments. Upgrade your circuit design with this essential component.