1879629-8

Heilind Number:AMP1879629-8
Manufacturer:TE Connectivity
Manufacturer Number:1879629-8
ECAD Model:
3D Model

Description:

H4P 127R 0.5% 5PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879629-8
Mount Type:Axial Leaded
Power Rating:1 W
Termination Type:Tinned Copper Leads
Resistance:127 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:500 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±5 ppm/°C
SKU:AMP1879629-8

Detailed Description

Enhance your circuit's performance with our precision Thin Film Resistor, boasting a resistance of 127 ohms with a tight tolerance of 0.5%. Designed for high-power applications, this 1W resistor can handle voltages up to 500V, ensuring reliable operation. With a temperature coefficient of ±5 ppm/°C and an operating range from -55 to 155°C, it guarantees stable performance in diverse environments. Its axial leaded mount type and tinned copper termination make for easy and secure installation. Trust in the quality and durability of this Through Hole Resistor for your electronic projects.