| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1903883-1 |
| Series: | 0.50 Connector System |
| Gender: | Housing for female terminals |
| Number of Rows: | 1 |
| Body Material: | PBT |
| Number of Positions: | 16 |
| GPL: | N54 |
| Operating Temperature Range: | -22 - 185 °F, -30 - 85 °C |
| Circuit Application: | Signal |
| Sealable: | No |
| GPL Description: | Automotive |
| Product Code: | X608 |
| Connector System: | Wire to Board |
| Cable Exit Angle: | 180° |
| Mating Tab Width: | .02 in, .5 mm |
| Body Color: | Natural |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | Integrated in Housing |
| Part Aliases: | 1903883-1 |
| SKU: | AMP1903883-1 |
1903883-1
Specifications
Detailed Description
Elevate your automotive connectivity with this high-performance 0.50 Connector System, designed for seamless integration in wire-to-board applications. Crafted with durable PBT housing for female terminals, this connector ensures reliable signal transmission in even the most demanding environments. With 16 positions and a 180° cable exit angle, it offers versatile connectivity options for your automotive needs. Featuring an operating temperature range of -30 to 85°C, it guarantees optimal performance in extreme conditions. The integrated primary locking feature provides added security, while RoHS compliance underscores our commitment to environmental responsibility. Perfect for automotive applications, this connector is a must-have accessory for your connectivity solutions.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1827855-1 | ![]() | |
| TE Connectivity 1827855-2 | ![]() | |
| TE Connectivity 1827855-3 | ![]() | |
| TE Connectivity 1827855-4 | ![]() | |
| TE Connectivity 1903876-2 | ![]() |


