| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1924639-1 |
| Series: | Get .64 Connector System |
| Gender: | Housing for female terminals |
| Number of Rows: | 1 |
| Polarization: | Yes |
| Body Material: | PA GF |
| Number of Positions: | 8 |
| GPL: | N26 |
| Packaging: | Bulk |
| Operating Temperature Range: | -40 - 100 °C, -40 - 212 °F |
| Circuit Application: | Signal |
| Sealable: | No |
| GPL Description: | Automotive |
| Product Code: | M127 |
| Connector System: | Wire to Wire |
| Length: | .92 in |
| Cable Exit Angle: | 180° |
| Height: | 12.13 mm, .48 in |
| Width: | 23.6 mm, .93 in |
| Mating Tab Width: | .039 in, 1 mm |
| Body Color: | Black |
| Serviceable: | Yes |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | Integrated in Housing |
| Standards Met: | SAE/USCAR-2 |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 1924639-1 |
| SKU: | AMP1924639-1 |
1924639-1
Specifications
Detailed Description
Introducing the Get .64 Connector System, a high-quality solution for your automotive connectivity needs. This housing, designed for female terminals, features a single row with eight positions, ensuring efficient signal transmission. With SAE/USCAR-2 standards compliance and UL 94-HB material flammability rating, it guarantees both performance and safety. The integrated polarization and terminal position assurance offer added reliability, while the 180° cable exit angle and compact .92-inch length make installation easy. Operating in a wide temperature range of -40 to 100°C (-40 to 212°F), it's suitable for various environments. The sleek black housing, constructed from PA GF material, not only looks professional but also meets RoHS compliance. Perfect for automotive applications, this connector system is bulk-packaged for convenience and is serviceable for maintenance. Upgrade your connectivity with the Get .64 series.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 3-1579007-6 | ![]() |


