| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 63300-1 |
| Series: | FASTON 312 |
| Contact Material: | Steel |
| Contact Plating: | Nickel |
| Overall Length: | .032 in, 1.57 in, 39.88 mm |
| Material: | Steel |
| Compatible Tab Width: | .312 in, 7.92 mm |
| Compatible Tab Thickness: | .032 in, .81 mm |
| Terminal Type: | Tab |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 250 °C, -40 - 482 °F |
| Wire Size: | 15 - 22 AWG, .32 - 1.65 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Product: | Quick Disconnects |
| Product Type: | Tab |
| SKU: | AMP63300-1 |
63300-1
| Heilind Number: | AMP63300-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 63300-1 |
| Datasheet: | 3D Model (STP) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical connections with our FASTON 312 TAB 22-15 AWG NPCRS terminals. Constructed with durable steel and plated with nickel, these straight, open-barrel tabs ensure reliable performance in temperatures ranging from -40 to 250 °C (-40 to 482 °F). With a compatible tab width of .312 in and thickness of .81 mm (.032 in), they accommodate wires ranging from .32 to 1.65 mm² (15-22 AWG) with ease. Designed for efficient F-Crimp installation, these RoHS-compliant terminals are perfect for a variety of industrial applications.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1217006-1 | FASTON 250 TAB 22-15 AWG NPCRS | ![]() |
| TE Connectivity 1969442-2 | EP 2.5 TPA Housing, 2 Pos | ![]() |
| TE Connectivity 1971783-1 | PTL RECEPTACLE CONTACT, 16-19 AWG, 2X22 | ![]() |
| TE Connectivity 2-520102-2 | ULTRA-FAST 250 ASSEMBLY TAB 22-18 AWG BR | ![]() |
| TE Connectivity 3-520140-2 | ULTRA-FAST 250 ASY REC 16-14 AWG TPBR | ![]() |
| TE Connectivity 350715-1 | 06P UMNL PLUG HSG | ![]() |
| TE Connectivity 41274 | FASTON 250(6.3MM)REC 18-14 AWG TPBR | ![]() |
| TE Connectivity 42111-3 | RING TONGUE TERMINAL 18-14 AWG TPBR | ![]() |
| TE Connectivity 63301-1 | NI-CHROME WIRE 250 CRIMP TAB 22-15 NPCRS | ![]() |
| TE Connectivity L77DDH50SU | MINI UMNL SOK 22-18 AWG SN | ![]() |
| TE Connectivity L77TSAG15SOL2 | 06P UMNL CAP HSG WHTE,PAN MNT | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/14/2023 | PCN-23-182861 - Specification Clarification. Add "Boiler Plate" statement clarifying voltage rating to 114 specifications. Terminal Voltage Rating: No rated voltage for the FASTON terminal itself, after FASTON terminal is crimped with wire, the assembly would have a rated voltage. For example, the lead assembly is rated at 600 volts per our UL 310 testing when crimped on UL 1015 wire. Even higher voltage ratings are acceptable under the correct conditions. Voltage rating is based upon dielectric strength between the terminal and other potential conductors at a different voltage. For uninsulated terminals, voltage rating is based upon the wire insulation rating and the application spacings. For insulated terminals, voltage rating is determined by housing dielectric strength, spacings, and wire insulation rating. | Download | |||


