| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1969570-8 |
| Series: | Economy Power 2.5 |
| Housing Material: | Nylon |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Crimp, Through Hole - Solder |
| Contact Material: | Brass |
| Pitch: | .098 in, 2.5 mm |
| Voltage: | 250 VAC |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .098 in, 2.5 mm |
| Package Quantity: | 120 |
| Contact Amperage: | 4.2 A |
| Number of Positions: | 28 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| GPL: | 101 |
| Packaging: | Box |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2 - 5 µm, 80 - 200 µin |
| Panel Mount: | Without |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Tin |
| Connector Height: | .386 in, 9.8 mm |
| PCB Retention Type: | Kinked Solder Tails |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | L013 |
| Connector Length: | 1.492 in, 37.89 mm |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Connector Contact Load Condition: | Fully Loaded |
| Contact Mating Area Plating Finish: | Bright |
| Connector Width: | 10.16 mm, .4 in |
| Mating Retention: | With |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Housing Peg |
| Termination Post Tail Length: | .134 in, 3.4 mm |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| Contact Retention: | Without |
| Glow Wire Rating: | Glow Wire |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-1969570-8 |
| SKU: | AMP2-1969570-8 |
2-1969570-8
Specifications
Detailed Description
Enhance your circuit connectivity with our Economy Power 2.5 ASSY,HDR,VERT,GWT,BOSSED,DUAL ROW connector. Crafted from durable nylon, this versatile component features two rows of brass contacts for efficient power and signal transmission. With a 2.5mm pitch and board mount termination options, it offers seamless integration into your PCB assembly. Rated for 250VAC and 4.2A, it ensures reliable performance in various applications. The natural housing color and UL 94V-0 flammability standard compliance guarantee safety and quality. Suitable for appliances, it operates in a wide temperature range from -55 to 105°C. Wave solder capable and RoHS compliant, it meets industry standards for environmental responsibility. With 28 positions and kinked solder tails for PCB retention, this connector is a vital tool for your electronic projects.
For Use With
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/31/2018 | E-18-011148 (xml) - Discontinuance. | N/A | |||


