| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1969582-0 |
| Series: | Economy Power 2.5 |
| Housing Material: | Nylon 6/6 |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Crimp, Through Hole - Solder |
| Contact Material: | Brass |
| Pitch: | .098 in, 2.5 mm |
| Voltage: | 250 VAC |
| Contact Type: | Pin |
| Row Spacing: | .098 in, 2.5 mm |
| Package Quantity: | 180 |
| Contact Amperage: | 4.2 A |
| Number of Positions: | 10 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| GPL: | 101 |
| Packaging: | Box & Carton |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2 - 5 µm, 80 - 200 µin |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Tin |
| Connector Height: | .386 in, 9.8 mm |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | L013 |
| Connector Length: | 15.39 mm, .606 in |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Connector Contact Load Condition: | Fully Loaded |
| Contact Mating Area Plating Finish: | Bright |
| Contact Shape: | Round |
| PCB Contact Termination Area Plating Finish: | Bright |
| Connector Width: | 10.16 mm, .4 in |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .134 in, 3.4 mm |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 2.03 µm, 80 µin |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-1969582-0 |
| SKU: | AMP1-1969582-0 |
1-1969582-0
| Heilind Number: | AMP1-1969582-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1969582-0 |
| Datasheet: | Material Declaration |
| ECAD Model: |
Specifications
Detailed Description
This ASSY, HDR, VERT, NO-BOSS, DUAL ROW connector from the EP2.5 series offers a reliable solution for power and signal applications. Featuring a sturdy Nylon 6/6 housing in a natural color, it is designed for vertical board mount installation. With a pitch of 2.5mm and two rows of contacts, it provides a total of 10 positions for efficient connectivity. The contact pins, made of brass and plated with tin, ensure durability and conductivity. Operating in a wide temperature range from -55 to 105°C, this connector is suitable for various environments. It is compliant with UL 94V-0 flammability standards and RoHS regulations. Perfect for appliances and other electronic devices, this connector is wave solder capable and suitable for lead-free solder processes. Its compact design, with a height of 9.8mm and width of 10.16mm, makes it ideal for space-constrained applications. Whether for new installations or replacements, this Economy Power 2.5 connector guarantees high performance and longevity.
For Use With
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/31/2018 | E-18-011148 (xml) - Discontinuance. | N/A | |||


