| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1969591-9 |
| Color: | Natural |
| Series: | Economy Power 2.5 |
| Amperage: | 7.5 A |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Nylon - GF |
| Number of Rows: | 1 |
| Mount Type: | Panel |
| Termination Method: | Crimp |
| Pitch: | .098 in, 2.5 mm |
| Voltage: | 250 VAC |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 10000 |
| Lock Type: | Latch |
| Number of Positions: | 9 |
| Housing Color: | Natural |
| GPL: | 101 |
| Mating Retention Type: | Latch |
| Packaging: | Bag |
| Operating Temperature Range: | -13 - 221 °F, -25 - 105 °C |
| Circuit Application: | Power & Signal |
| Panel Mount: | With |
| PCB Retention: | Without |
| Connector Height: | .26 in, 6.6 mm |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| Mating Connector Lock Type: | Latch |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | L014 |
| Wire Size: | .13 - .33 mm², 26 - 22 AWG |
| Contact Transmits: | Power |
| Connector Length: | 25 mm, .984 in |
| Connector System: | Wire to Wire |
| Connector Product Type: | Connector |
| Connector Width: | 18.17 mm, .715 in |
| Mating Retention: | With |
| Mating Connector Lock: | With |
| Insulation Diameter: | .051 - .067 in, 1.3 - 1.7 mm |
| Housing Configuration: | Both Ends Closed |
| Glow Wire Rating: | Glow Wire |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1969591-9 |
| SKU: | AMP1969591-9 |
1969591-9
Specifications
Detailed Description
This panel-mount receptacle connector, part of the Economy Power 2.5 series, offers a reliable solution for power and signal applications. With a single row design and a housing made of durable Nylon - GF material, it ensures secure connectivity. Featuring a pitch of 2.5mm, it accommodates up to 9 positions and is suitable for wire sizes ranging from 26 to 22 AWG. Its operating temperature range of -25 to 105°C makes it suitable for a variety of environments. The connector, with a voltage rating of 250VAC and an amperage of 7.5A, is UL 94V-0 compliant for enhanced safety. The connector's latch lock mechanism provides mating retention, and its polarization feature ensures proper alignment during installation. RoHS compliant, this connector is an ideal choice for appliances and other electronic devices.


