1971895-3

Heilind Number:AMP1971895-3
Manufacturer:TE Connectivity
Manufacturer Number:1971895-3
Datasheet:Drawing
ECAD Model:
3D Model

Description:

3P, RAST 5 Tab Header, THV

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1971895-3
Series:RAST 5 IDC Connectors
Housing Material:Nylon
Number of Rows:1
Mount Type:Board Mount
Termination Method:Solder, Through Hole - Solder
Contact Material:Copper Alloy
Pitch:.197 in, 5 mm
Voltage:250 VAC
Contact Type:Tab
Row Spacing:2.5 mm
Package Quantity:108
Contact Amperage:10 A
Number of Positions:3
Housing Color:Natural
Mount Orientation:Vertical
GPL:JJ4
Packaging:Box & Carton, Tube/Box
Operating Temperature Range:-40 - 120 °C, -40 - 248 °F
Circuit Application:Power
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:149.6 µin, 3.8 µm
PCB Retention:Without
PCB Contact Termination Area Plating:Tin
Connector Height:12.8 mm, .5 in
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:K335
Connector Length:20.3 mm, .79 in
Connector System:Wire to Board
ECCN:EAR99
Keying and Polarized Position Locations:1C, 3D
Contact Mating Area Plating Finish:Matte
Contact Shape:Square
PCB Contact Termination Area Plating Finish:Matte
Mating Retention:With
PCB Mount Alignment:With
PCB Mount Alignment Type:Locating Posts
Termination Post Tail Length:.13 in, 3.5 mm
Header Type:Shrouded
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:149.6 µin, 3.8 µm
Contact Retention:Without
Mating Tab Thickness:.031 in, .8 mm
Mating Tab Width:.248 in, .25 in, 6.35 mm, 6.3 mm
Material Flammability Standard:UL 94V-0
Part Aliases:1971895-3
SKU:AMP1971895-3

Detailed Description

Enhance your power connectivity with the RAST 5 IDC Connectors. Designed for efficient board mounting, these connectors feature durable nylon housing and copper alloy contacts for reliable performance. With a pitch of 5mm and a voltage rating of 250VAC, they are suitable for various applications. UL 94V-0 compliant for material flammability, these connectors offer peace of mind in safety. The vertical mount orientation and through-hole solder termination method make installation easy. With a contact amperage of 10A and three positions, they provide ample power distribution capabilities. The tin-plated contact mating area ensures excellent conductivity, while the matte finish adds a professional touch. Perfect for appliances and other electronic devices, these connectors are essential for your PCB assembly needs.