1971845-2

Heilind Number:AMP1971845-2
Manufacturer:TE Connectivity
Manufacturer Number:1971845-2
Datasheet:Material Declaration
ECAD Model:
3D Model

Description:

2P, RAST 5 Tab Header, THV

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1971845-2
Series:RAST 5 IDC Connectors
Housing Material:Nylon
Number of Contacts:2
Number of Rows:1
Mount Type:Board Mount
Termination Method:Solder, Through Hole - Solder
Contact Material:Copper Alloy
Body Orientation:Straight
Pitch:.197 in, 5 mm
Voltage:250 VAC
Contact Type:Tab
Row Spacing:5 mm
Package Quantity:153
Contact Amperage:16 A
Number of Positions:2
Housing Color:Natural
Mount Orientation:Vertical
GPL:JJ4
Packaging:Package, Tube/Box
Operating Temperature Range:-40 - 120 °C, -40 - 248 °F
Circuit Application:Power
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:149.6 µin, 3.8 µm
PCB Retention:Without
PCB Contact Termination Area Plating:Tin
Connector Height:12.8 mm, .5 in
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:K335
Connector Length:17.3 mm, .68 in
Connector System:Wire to Board
ECCN:EAR99
Keying and Polarized Position Locations:1C, 2D
Contact Mating Area Plating Finish:Matte
Contact Shape:Square
PCB Contact Termination Area Plating Finish:Matte
Mating Retention:With
PCB Mount Alignment:With
PCB Mount Alignment Type:Locating Posts
Termination Post Tail Length:.13 in, 3.5 mm
Header Type:Shrouded
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:149.6 µin, 3.8 µm
Contact Retention:Without
Mating Tab Thickness:.031 in, .8 mm
Mating Tab Width:.248 in, .25 in, 6.35 mm, 6.3 mm
Material Flammability Standard:UL 94V-0
Part Aliases:1971845-2
SKU:AMP1971845-2

Detailed Description

Easily connect power sources on your printed circuit board with our RAST 5 IDC Connectors. Designed for efficient board mounting, these connectors feature durable nylon housing and straight copper alloy contacts. With a 5mm pitch and 16A contact amperage, they ensure reliable power transmission in appliances and other electronic devices. The UL 94V-0 flammability rating guarantees safety, while the tin plating on mating areas ensures optimal conductivity. The vertical mount orientation and shrouded header type make assembly straightforward, while the matte finish adds a professional touch. RoHS compliant and suitable for a wide operating temperature range, these connectors are essential for seamless wire-to-board connections in various applications. With 153 pieces per package, you'll have an ample supply for your projects. Upgrade your PCB setup with these high-quality connectors for efficient and durable performance.