| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1981971-1 |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Polybutylene Terephthalate - GF |
| Number of Rows: | 2 |
| Pitch: | .098 in, 2.5 mm |
| Contact Type: | Tab |
| Row Spacing: | .3 in, 7.6 mm |
| Number of Positions: | 8 |
| Housing Color: | Natural |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Signal |
| Connector and Contact Terminate To: | Wire & Cable |
| Product: | Rectangular Connector Housings |
| SKU: | AMP1981971-1 |
1981971-1
Specifications
Detailed Description
Enhance your connectivity with our GIC2.5W 8-Position (2-Row) CAPHOUSING, crafted for optimal performance. This receptacle housing, made of durable Polybutylene Terephthalate with GF reinforcement, ensures reliability in signal transmission. With a 2.5mm pitch, .098-inch row spacing, and natural color, it seamlessly integrates into various setups. Operating between -30 to 105°C (-22 to 221°F), it guarantees functionality in diverse environments. Designed for wire and cable termination, this housing is RoHS compliant, reflecting our commitment to quality and sustainability. Elevate your power connector solutions with this essential component.


