| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1986720-7 |
| Amperage: | 11 A, 9 A |
| Gender: | Plug |
| Housing Material: | PA 6/6 |
| Number of Rows: | 1 |
| Contact Material: | Phosphor Bronze |
| Pitch: | .15 in, 3.81 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Vertical |
| Block Type: | Spring Terminal Block |
| Package Quantity: | 100 |
| Contact Amperage: | 11 A |
| Number of Positions: | 7 |
| Housing Color: | Green |
| GPL: | 124 |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 149 °F, -40 - 65 °C |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 7743 |
| Wire Size: | .05 - 2 mm², 14 - 30 AWG |
| Connector System: | Wire to Board |
| Stacking Configuration: | Side Stackable |
| ECCN: | EAR99 |
| Entry Angle: | Top |
| Interlock: | Without |
| Lever Color: | Orange |
| Threaded Flange: | Without |
| Mating Angle: | 90° (Bottom)/ 270° (Top) |
| Screw Flange: | Without |
| Screwless Terminal Block: | Yes |
| Wire Protection: | With |
| Part Aliases: | 1986720-7 |
| SKU: | AMP1986720-7 |
1986720-7
Specifications
Detailed Description
Enhance your power and signal connections with our Spring Type RH 7P Plug, offering secure and efficient terminal block functionality. With a contact amperage of 11A and voltage rating of 300V AC, this connector ensures reliable performance in industrial settings. The housing, made of durable PA 6/6 in a vibrant green color, provides robust protection. Featuring a vertical mount angle and spring terminal design, it facilitates easy installation and maintenance. With a pitch of 3.81mm (.15 in) and wire size compatibility from 14 to 30 AWG (.05 - 2mm²), it offers versatility in connectivity. Its screwless terminal block design, along with wire protection features, guarantees safety and convenience. Operating in a wide temperature range from -40 to 65°C (-40 to 149°F), it's suitable for various environments. This connector, compliant with RoHS regulations, is ideal for demanding applications in the electronics industry. Elevate your wire-to-board connections with this high-quality component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 284517-7 | ![]() | |
| TE Connectivity 2342077-7 | ![]() | |
| TE Connectivity 2342078-7 | ![]() |


