| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1318114-3 |
| Series: | Dynamic 2000 Series |
| Connector Type: | Housing |
| Gender: | Plug |
| Housing Material: | Polyester - GF |
| Number of Contacts: | 6 |
| Number of Rows: | 2 |
| Pitch: | .098 in, 2.5 mm |
| Contact Type: | Tab |
| Row Spacing: | .147 in, 3.75 mm |
| Number of Positions: | 6 |
| Housing Color: | Black |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Connector and Contact Terminate To: | Wire & Cable |
| Product: | Rectangular Connector Housings |
| Standards Met: | UL 94V-0 UL |
| SKU: | AMP2-1318114-3 |
2-1318114-3
Specifications
Detailed Description
Discover the power of the Dynamic D2100 Tab Housing 6P P/M Y, a crucial component in the Dynamic 2000 Series. Crafted with UL 94V-0-rated polyester GF material in a sleek black finish, this housing ensures durability and safety in signal circuit applications. With a pitch of 2.5mm and two rows of six contacts each, it offers reliable connectivity for your power needs. Operating smoothly in temperatures ranging from -55 to 105°C (-67 to 221°F), it's a versatile solution for wire and cable termination. RoHS compliant, this plug connector is the perfect choice for heavy-duty power applications. Elevate your connectivity with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1318109-1 | ![]() | |
| TE Connectivity 1318110-1 | ![]() | |
| TE Connectivity 1318111-1 | ![]() | |
| TE Connectivity 1318112-1 | ![]() |


