2-1318115-4

Heilind Number:AMP2-1318115-4
Manufacturer:TE Connectivity
Manufacturer Number:2-1318115-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

DYNAMIC D2100 TAB HSG 8P F/H Y

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1318115-4
Series:Dynamic 2000 Series
Connector Type:Housing
Gender:Plug
Housing Material:Polyester - GF
Number of Contacts:8
Number of Rows:2
Pitch:.098 in, 2.5 mm
Contact Type:Tab
Row Spacing:.147 in, 3.75 mm
Number of Positions:8
Housing Color:Black
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Signal
Connector and Contact Terminate To:Wire & Cable
Product:Rectangular Connector Housings
Standards Met:UL 94V-0 UL
SKU:AMP2-1318115-4

Detailed Description

Introducing the DYNAMIC D2100 TAB HSG 8P F/H Y, a crucial component in the Dynamic 2000 Series. This housing, with its durable polyester-GF construction, is designed for reliability in demanding environments. Featuring 8 contacts in a 2-row configuration with a 2.5mm pitch, it ensures secure and efficient connectivity. With UL 94V-0 and UL certifications, it meets stringent safety standards. Suitable for signal applications, it can accommodate wire and cable terminations. Its sleek black housing color adds a professional touch, while its wide operating temperature range of -55°C to 105°C (-67°F to 221°F) guarantees performance in various conditions. RoHS compliant, this connector housing is a responsible choice for your power connectivity needs.