2-1318115-6

Heilind Number:AMP2-1318115-6
Manufacturer:TE Connectivity
Manufacturer Number:2-1318115-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

DYNAMIC D2100 TAB 12P F/H Y

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1318115-6
Series:Dynamic 2000 Series
Connector Type:Housing
Gender:Plug
Housing Material:Polyester - GF
Number of Contacts:12
Number of Rows:2
Pitch:.098 in, 2.5 mm
Contact Type:Tab
Row Spacing:.147 in, 3.75 mm
Number of Positions:12
Housing Color:Black
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Signal
Connector and Contact Terminate To:Wire & Cable
Product:Rectangular Connector Housings
Standards Met:UL 94V-0 UL
SKU:AMP2-1318115-6

Detailed Description

Experience the power of connectivity with the DYNAMIC D2100 TAB 12P F/H Y connector from our esteemed Dynamic 2000 Series. Crafted with precision and meeting UL standards, this housing connector boasts 12 contacts in a 2-row configuration, ideal for signal transmission. Its durable polyester construction in sleek black ensures longevity, even in harsh environments with an operating temperature range of -55 to 105°C. With a pitch of 2.5mm and contact type designed for tabs, it guarantees secure and efficient wire termination. RoHS compliant and suitable for heavy-duty power applications, this connector is a reliable choice for your connectivity needs.