2-1318115-9

Heilind Number:AMP2-1318115-9
Manufacturer:TE Connectivity
Manufacturer Number:2-1318115-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

DYNAMIC D2100 TAB 20P F/H Y

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1318115-9
Series:Dynamic 2000 Series
Connector Type:Housing
Gender:Plug
Housing Material:Polyester - GF
Number of Contacts:20
Number of Rows:2
Pitch:.098 in, 2.5 mm
Contact Type:Tab
Row Spacing:.147 in, 3.75 mm
Number of Positions:20
Housing Color:Black
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Signal
Connector and Contact Terminate To:Wire & Cable
Product:Rectangular Connector Housings
Standards Met:UL 94V-0 UL
SKU:AMP2-1318115-9

Detailed Description

Experience robust connectivity with the DYNAMIC D2100 TAB 20P F/H Y connector from our esteemed Dynamic 2000 Series. Crafted with high-quality UL 94V-0 certified polyester and designed for unparalleled performance, this housing connector features 20 contacts in a dual-row configuration, ensuring efficient signal transmission. With a 2.5mm pitch and tab contact type, it guarantees secure connections for your power applications. Operating flawlessly in a wide temperature range from -55 to 105°C, this black housing connector is suitable for various environments. RoHS compliant and suitable for wire and cable termination, it is a reliable choice for heavy-duty power connectivity needs. Elevate your connectivity solutions with this durable and versatile connector.