| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1437567-8 |
| Amperage: | 6 A |
| Mount Type: | Panel |
| Contact Material: | Silver Clad Copper |
| Contact Plating: | Silver Clad with Gold Flash |
| Mount Angle: | Vertical |
| Illumination: | No |
| Contact Configuration: | SPDT |
| Actuator Type: | Cap - Order Separately |
| Switch Operation: | On - Off |
| Actuator Color: | Natural |
| Rated Voltage: | 125 VAC, 250 VAC, 28 VDC |
| SKU: | AMP2-1437567-8 |
2-1437567-8
Specifications
Detailed Description
Easily control power functions with the MPA106D=SW P/B ON/OFF SPDT Push Button Switch. Featuring a durable Silver Clad Copper contact material with Gold Flash plating, this switch ensures reliable performance. With a 6A amperage rating and compatibility with 125VAC, 250VAC, and 28VDC, it is suitable for a variety of applications. The SPDT contact configuration allows for versatile use, while the vertical panel mount design offers easy installation. The switch operates with a simple On/Off action, and an optional Cap actuator in a natural color can be added for enhanced functionality. With RoHS compliance, you can trust in the quality and environmental responsibility of this essential component. Perfect for various industries, this push button switch is a valuable addition to any project.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1437567-9 | ![]() | |
| TE Connectivity 3-1437567-3 | ![]() | |
| TE Connectivity 5-1437567-0 | ![]() | |
| TE Connectivity 5-1437567-3 | ![]() | |
| TE Connectivity 5-1437567-5 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/31/2014 | E-14-010733 - Product Improvement. MP and MT switches changing to laser marking method. | Download | |||


