3-1437567-3

Heilind Number:AMP3-1437567-3
Manufacturer:TE Connectivity
Manufacturer Number:3-1437567-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

MPA206R=SW P/B MOM DPDT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1437567-3
Amperage:6 A
Mount Type:Panel
Contact Material:Silver Clad Copper
Contact Plating:Silver Clad with Gold Flash
Mount Angle:Vertical
Illumination:No
Contact Configuration:DPDT
Actuator Type:Cap - Order Separately
Switch Operation:Off - (On), On - (Off)
Actuator Color:Natural
Rated Voltage:125 VAC, 250 VAC, 28 VDC
SKU:AMP3-1437567-3

Detailed Description

Enhance your control panel with the MPA206R=SW P/B MOM DPDT push button switch. Designed for seamless operation, this switch features a durable silver-clad copper contact material with silver plating and gold flash for reliable performance. The DPDT contact configuration offers versatility, while the vertical mount type ensures easy installation. With a 6A amperage rating and compatibility with 125VAC, 250VAC, and 28VDC, this switch is suitable for various applications. The Off-(On), On-(Off) switch operation and natural actuator color provide clear feedback during use. Enjoy peace of mind knowing this switch is RoHS compliant. Elevate your control setup with this high-quality push button switch.