2-1437571-0

Heilind Number:AMP2-1437571-0
Manufacturer:TE Connectivity
Manufacturer Number:2-1437571-0
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TP21CCGRA0=SWITCH P/B N/O BLAC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1437571-0
Amperage:.4 A
Mount Type:Through Hole
Contact Material:Copper Alloy
Contact Plating:Gold Over Nickel
Mount Angle:Right Angle
Illumination:No
Contact Configuration:SPST
Actuator Type:Rectangular
Switch Operation:Off - (On)
Actuator Color:Black
Rated Voltage:20 VAC, 20 VDC
SKU:AMP2-1437571-0

Detailed Description

Upgrade your electronic devices with the TP21CCGRA0=SWITCH P/B N/O BLAC. This push button switch features a durable copper alloy contact material with a gold over nickel plating, ensuring reliable performance. With a low amperage of .4 A and a right angle mount type, it's perfect for through hole installation. The SPST contact configuration and rectangular actuator type make it easy to operate, while the black actuator color adds a sleek touch to your design. Rated for 20 VAC and 20 VDC, this switch is suitable for a variety of applications. RoHS compliance ensures it meets international environmental standards. Upgrade your devices with this high-quality push button switch.