| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1437571-1 |
| Amperage: | .4 A |
| Mount Type: | Through Hole |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Mount Angle: | Right Angle |
| Illumination: | No |
| Contact Configuration: | SPST |
| Actuator Type: | Rectangular |
| Switch Operation: | Off - (On) |
| Actuator Color: | Red |
| Rated Voltage: | 20 VAC, 20 VDC |
| SKU: | AMP2-1437571-1 |
2-1437571-1
| Heilind Number: | AMP2-1437571-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-1437571-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your control panel with the TP21CCGRA2 Push Button Switch in striking red. Designed for seamless operation, this switch features a single-pole, single-throw configuration with a momentary Off-(On) action. The rectangular actuator provides easy, tactile feedback, perfect for quick and efficient operation. With a low amperage rating of 0.4 A and a voltage rating of 20 VAC/20 VDC, this switch is ideal for various electronic applications. Its durable construction, with gold-plated copper alloy contacts, ensures reliable performance over time. Whether for industrial machinery or consumer electronics, the TP21CCGRA2 is a versatile choice for your switching needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1437571-4 | ![]() | |
| TE Connectivity 1825095-1 | ![]() | |
| TE Connectivity 1825095-2 | ![]() | |
| TE Connectivity 1825095-3 | ![]() | |
| TE Connectivity 7-1437571-7 | ![]() |


