| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1437572-0 |
| Amperage: | .4 A |
| Mount Type: | Through Hole |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Mount Angle: | Vertical |
| Illumination: | No |
| Contact Configuration: | SPDT |
| Actuator Type: | Round |
| Switch Operation: | Off - (On), On - (Off) |
| Actuator Color: | Red |
| Rated Voltage: | 20 VAC, 20 VDC |
| SKU: | AMP2-1437572-0 |
2-1437572-0
| Heilind Number: | AMP2-1437572-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-1437572-0 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the TPC11FGVRA2, a compact yet powerful pushbutton switch perfect for a variety of electronic applications. With a contact rating of .4 A and durable copper alloy construction with gold plating, this switch ensures reliable performance with every press. Its vertical mount type and SPDT contact configuration make it easy to integrate into your designs, while the round red actuator provides a tactile and visual indication of operation. Rated for 20 VAC and 20 VDC, this switch is suitable for both AC and DC circuits. ROHS compliant for environmentally-conscious manufacturing, the TPC11FGVRA2 is a reliable choice for your pushbutton switch needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1437571-4 | ![]() | |
| TE Connectivity 1825095-1 | ![]() | |
| TE Connectivity 1825095-2 | ![]() | |
| TE Connectivity 1825095-3 | ![]() | |
| TE Connectivity 7-1437571-7 | ![]() |


