2-1437572-2

Heilind Number:AMP2-1437572-2
Manufacturer:TE Connectivity
Manufacturer Number:2-1437572-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TPC13C0=SW P/B NOR-OPEN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1437572-2
Amperage:1 A
Mount Type:Panel
Contact Material:Copper Alloy
Contact Plating:Silver
Mount Angle:Vertical
Illumination:No
Contact Configuration:SPST
Actuator Type:Round
Switch Operation:Off - (On)
Actuator Color:Black
Rated Voltage:20 VAC, 20 VDC
SKU:AMP2-1437572-2

Detailed Description

Enhance your control panel with the TPC13C0=SW P/B NOR-OPEN Push Button Switch, designed for reliable performance in industrial settings. Featuring a durable copper alloy contact material with silver plating, this switch ensures long-lasting functionality. The SPST configuration and round actuator offer straightforward operation, while the 1A amperage and 20VAC/20VDC rating suit various applications. With a sleek black actuator and vertical mount angle, it not only provides ease of use but also adds a professional touch to your setup. Whether you need to power on/off with precision, this switch is a dependable choice. Please note, it is not RoHS compliant. Elevate your control system with this high-quality push button switch.