| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1586019-2 |
| Housing Material: | Nylon |
| Number of Rows: | 2 |
| Mount Type: | Panel |
| Termination Method: | Crimp |
| Pitch: | .165 in, 4.2 mm |
| Voltage: | 600 V AC |
| Contact Type: | Socket |
| Row Spacing: | .165 in, 4.2 mm |
| Package Quantity: | 500 |
| Cable Type: | Discrete Wire |
| Number of Positions: | 22 |
| Housing Color: | White |
| GPL: | G31 |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Connector Height: | 11.8 mm, .464 in |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | K924 |
| Contact Layout: | Matrix |
| Connector Length: | 1.866 in, 47.4 mm |
| Connector System: | Wire to Board, Wire to Wire |
| CSA Agency Certification: | 208567 |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Connector Width: | 20 mm, .787 in |
| Accepts Wire Insulation Diameter: | .047 - .122 in, 1.2 - 3.1 mm |
| Insertion Force: | 15 Newton |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Circuit Identification Feature: | With |
| VDE Tested: | No |
| Connector and Housing Type: | Receptacle |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-1586019-2 |
| SKU: | AMP2-1586019-2 |
2-1586019-2
Specifications
Detailed Description
Enhance your power and signal connections with this high-quality connector housing, featuring a durable nylon construction in a sleek white color. With two rows and a total of 22 socket contacts, it offers reliable performance for various applications. Designed for panel mounting and terminated via crimping, it ensures secure and efficient connectivity. Meeting CSA and UL standards, it guarantees safety and quality. With a pitch of 4.2mm and voltage rating of 600V AC, it is suitable for demanding environments. Operating temperatures ranging from -40 to 105°C (-40 to 221°F) make it versatile, while its UL 94V-0 flammability rating ensures peace of mind. Ideal for appliances and other devices, this connector housing is RoHS compliant, meeting environmental standards without compromising on performance. Each package includes 500 units, offering value and convenience for your connectivity needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1586017-2 | ![]() | |
| TE Connectivity 2-1586018-2 | ![]() | |
| TE Connectivity 2-1586040-2 | ![]() | |
| TE Connectivity 2-1586042-2 | ![]() | |
| TE Connectivity 2-1969612-2 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/13/2023 | PCN-23-165203 - Alternative material added. Please be aware of an alternative material added to the listed part numbers. Change before: One material available. Change after: Two materials available. Performance test data: Please refer to 502-160765. | Download | |||


