| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1586037-4 |
| Housing Material: | Nylon |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Pitch: | .165 in, 4.2 mm |
| Voltage: | 600 V AC |
| Contact Type: | Pin |
| Row Spacing: | .165 in, 4.2 mm |
| Package Quantity: | 105 |
| Contact Amperage: | 9 A |
| Number of Positions: | 24 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| GPL: | G31 |
| Mating Retention Type: | Latch |
| Packaging: | Box & Tray, Tray |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2.03 µm, 80 µin |
| PCB Retention: | Without |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Connector Height: | 12.8 mm, .504 in |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | K926 |
| Number of Power Positions: | 24 |
| Contact Layout: | Inline, Matrix |
| Connector Length: | 2.031 in, 51.6 mm |
| Connector System: | Wire to Board |
| CSA Agency Certification: | 208567 |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Header |
| ECCN: | EAR99 |
| Connector Width: | .384 in, 9.75 mm |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .138 in, 3.5 mm |
| Header Type: | Shrouded |
| Max Insulation Diameter: | 2.39 in, 2.39 mm |
| Accepts Wire Insulation Diameter: | .047 - .122 in, 1.2 - 3.1 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Circuit Identification Feature: | With |
| VDE Tested: | No |
| Connector and Housing Type: | Plug |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 2-1586037-4 |
| SKU: | AMP2-1586037-4 |
2-1586037-4
Specifications
Detailed Description
Meet your power connector needs with this durable and reliable header, perfect for board mounting applications. With two rows of 24 inline pins, it offers secure and efficient power transmission. The connector, made of UL 94V-2 rated nylon, ensures safety and performance. Operating at temperatures ranging from -40 to 105°C, it's suitable for various environments. Featuring a 4.2mm pitch and acceptance of wire insulation diameters from 1.2 to 3.1mm, it offers versatility in connectivity. With CSA and UL certifications, you can trust in its quality and compliance. The natural housing color, tin plating, and a mating retention latch add to its functionality. Suitable for appliances and other power applications, this plug-type connector is RoHS compliant, meeting environmental standards. Upgrade your power systems with confidence using this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1969598-4 | ![]() | |
| TE Connectivity 2-1969599-4 | ![]() | |
| TE Connectivity 2-794954-4 | ![]() |


