| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1586041-4 |
| Housing Material: | Nylon |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Pitch: | .165 in, 4.2 mm |
| Voltage: | 600 V AC |
| Contact Type: | Pin |
| Row Spacing: | .165 in, 4.2 mm |
| Package Quantity: | 70 |
| Contact Amperage: | 9 A |
| Number of Positions: | 24 |
| Housing Color: | Natural |
| Mount Orientation: | Right Angle |
| GPL: | G31 |
| Mating Retention Type: | Latch |
| Packaging: | Box & Tray, Tray |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2.03 µm, 80 µin |
| PCB Retention: | Without |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Connector Height: | .39 in, 9.8 mm |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | K926 |
| Number of Power Positions: | 24 |
| Contact Layout: | Inline, Matrix |
| Connector Length: | 2.031 in, 51.6 mm |
| Connector System: | Wire to Board |
| CSA Agency Certification: | 208567 |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Header |
| ECCN: | EAR99 |
| Connector Width: | 13 mm, .51 in |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .14 in, 3.6 mm |
| Header Type: | Shrouded |
| Max Insulation Diameter: | 2.39 in, 2.39 mm |
| Accepts Wire Insulation Diameter: | .047 - .122 in, 1.2 - 3.1 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Circuit Identification Feature: | With |
| VDE Tested: | No |
| Connector and Housing Type: | Plug |
| Standards Met: | UL CSA |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 2-1586041-4 |
| SKU: | AMP2-1586041-4 |
2-1586041-4
Specifications
Detailed Description
This UL and CSA compliant power connector features a rugged nylon housing in a natural color, suitable for board mount installation. With two rows of 24 pin contacts, it offers a reliable termination method through hole soldering. Designed for power applications, it can handle up to 600 V AC and 9 A of current. The right-angle mount orientation and latching mating retention ensure secure connections, while the keyed alignment simplifies installation. Operating in a wide temperature range from -40 to 105°C (-40 to 221°F), this connector is ideal for demanding environments. Its tin-plated contact mating area and shrouded header type provide enhanced durability and signal integrity. With RoHS compliance, it meets international standards for environmental responsibility. Suitable for appliances and other power-critical systems, this connector guarantees high performance and longevity.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1969598-4 | ![]() | |
| TE Connectivity 2-1969599-4 | ![]() | |
| TE Connectivity 2-794954-4 | ![]() |


