| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1618256-1 |
| Mount Type: | Panel Mount |
| Maximum Voltage: | 320 VDC |
| Coil Resistance: | 290 Ω |
| Coil Voltage: | 24 VDC |
| Termination Type: | Stud Terminals |
| Auxiliary Contacts: | Without |
| Contact Current Rating: | 5 A |
| Contact Arrangement: | 1 Form A, SPST-NO |
| Coil Termination: | Stud Terminals |
| Power Termination: | Stud Terminals |
| SKU: | AMP2-1618256-1 |
2-1618256-1
Specifications
Detailed Description
Enhance your electronic systems with the PD5AB57 Vacuum Relay, a reliable component designed for high-performance applications. This single-pole, single-throw normally open relay features a robust panel mount for secure installation. With a maximum voltage rating of 320 VDC and a coil voltage of 24 VDC, it ensures efficient operation in demanding environments. The coil resistance of 290 Ω and contact current rating of 5 A guarantee optimal performance. Equipped with stud terminals for easy connectivity, this relay is RoHS compliant, making it a sustainable choice for your projects. Explore its versatility in various industries, from telecommunications to aerospace, and experience seamless functionality in critical systems.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1618256-0 | ![]() | |
| TE Connectivity 3-1618013-7 | ![]() | |
| TE Connectivity 3-1618013-8 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/02/2025 | P-25-028215 - Product Improvement. Production line for CRG is moving location within CIIG facility in order to increase capacity. | Download | |||


