| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1622820-1 |
| Size Code: | 2512 |
| Power Rating: | 1 W |
| Termination Type: | Solder |
| Resistance: | 1.8 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.4 x 3.2 x .6 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP2-1622820-1 |
2-1622820-1
| Heilind Number: | AMP2-1622820-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-1622820-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with this high-quality power resistor. With a power rating of 1W and a resistance of 1.8 Ω, it's designed for reliable performance even under demanding conditions. Measuring 6.4 x 3.2 x .6 mm, this surface mount resistor is compact yet powerful, making it ideal for a wide range of applications. Its thick film element and solder termination ensure durability and ease of installation. Rated for 200V, it provides stable operation in various circuit setups. With a tolerance of 5%, you can trust in its accuracy and consistency. Whether you're a hobbyist or a professional, this component is a valuable addition to your toolkit.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1622820-0 | ![]() | |
| TE Connectivity 1622820-2 | ![]() | |
| TE Connectivity 3-1622820-4 | ![]() |


