| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1622820-4 |
| Size Code: | 2512 |
| Power Rating: | 1 W |
| Termination Type: | Solder |
| Resistance: | 220 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.4 x 3.2 x .6 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP2-1622820-4 |
2-1622820-4
| Heilind Number: | AMP2-1622820-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-1622820-4 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with this high-quality surface mount power resistor. Featuring a 1W power rating and 220 KΩ resistance, it is designed for reliable performance in a variety of applications. With a rated voltage of 200V and a tolerance of 5%, this thick film resistor ensures precision and stability in circuitry. Its compact 2512 size and surface mount mounting style make it easy to integrate, while its durable solder termination type guarantees secure connectivity. RoHS compliant and measuring 6.4 x 3.2 x .6 mm, this resistor is a versatile and essential component for your electronic assemblies.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1622820-0 | ![]() | |
| TE Connectivity 1622820-2 | ![]() | |
| TE Connectivity 3-1622820-4 | ![]() |


