| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1625870-0 |
| Size Code: | 0603 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 6.81 KΩ |
| Rated Voltage: | 75 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP2-1625870-0 |
2-1625870-0
Specifications
Detailed Description
Enhance circuit precision with our RP 1J 6K81 0.1% 50PPM 1K RL resistor, featuring a resistance of 6.81 KΩ and a tolerance of .1%. This thin film surface mount component offers reliable performance with a power rating of .1 W and a rated voltage of 75 V. Its compact 0603 size and solder termination make it easy to integrate onto PCBs, measuring just 1.55 x .8 x .45 mm. Ideal for applications requiring high accuracy, this precision resistor is a vital component in various electronic systems. Rest assured, it meets RoHS compliance standards for environmentally conscious manufacturing. Upgrade your designs with this essential component from our Surface Mount Resistors collection.


