| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1658013-1 |
| Housing Material: | LCP (Liquid Crystal Polymer) |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Pitch: | .031 in, 8 mm |
| Voltage: | 125 V AC |
| Contact Type: | Pin |
| Row Spacing: | .186 in, 4.73 mm |
| Impedance: | 100 Ω |
| Package Quantity: | 96 |
| Contact Amperage: | 1.25 A, 9.5 A |
| Number of Positions: | 40 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 2 MΩ |
| GPL: | H96 |
| Packaging: | Box & Tray, Tray |
| Operating Temperature Range: | -85 - 257 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Select Gold |
| Contact Mating Area Plating Thickness: | .25 µm, 9.843 µin |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Gold |
| PCB Thickness (Recommended): | .06 mm, .25 in |
| Connector Height: | .16 in, 4.06 mm |
| Sealable: | No |
| Mating Alignment: | Without |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | K067 |
| Connector System: | Board to Board |
| Stackable: | No |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 675 V AC |
| Board to Board Configuration: | Mezzanine |
| Connector Contact Load Condition: | Fully Loaded |
| Contact Shape: | Single Beam, Square |
| Mating Retention: | With |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Locating Posts |
| Application Assembly Feature: | Pick and Place Cover |
| Header Type: | Standard |
| Connector Assembly Type: | PCB Mount Header |
| Stack Height: | .197 in, 5 mm |
| PCB Contact Termination Area Plating Thickness: | .25 µm, 9.843 µin |
| Assembly Process Feature Material: | Polyimide Film |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-1658013-1 |
| SKU: | AMP2-1658013-1 |
2-1658013-1
Specifications
Detailed Description
Introducing the MSB0.80PL5ASY040FL Board to Board PCB Connector, a versatile and reliable solution for power and signal connections in electronic assemblies. With a pitch of .8mm and two rows of 40 contact positions, this connector offers high-density connectivity in a compact form factor. Its LCP housing and UL 94V-0 flammability standard ensure durability and safety in various operating environments, while the surface mount termination method and gold-plated contacts facilitate easy and reliable PCB assembly. Rated for 125V AC voltage and 9.5A contact amperage, this connector meets the demands of demanding applications. Its vertical mount orientation and stack height of .197in make it suitable for mezzanine and board stacking configurations. RoHS compliant and featuring a high dielectric withstanding voltage of 675V AC, the MSB0.80PL5ASY040FL is a compliant and high-performance choice for your connectivity needs.


