| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1658045-5 |
| Housing Material: | LCP (Liquid Crystal Polymer) |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Pitch: | .031 in, 8 mm |
| Voltage: | 125 V AC |
| Contact Type: | Pin |
| Row Spacing: | .186 in, 4.73 mm |
| Impedance: | 100 Ω |
| Package Quantity: | 24 |
| Contact Amperage: | 1.25 A, 9.5 A |
| Number of Positions: | 200 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 2 MΩ |
| GPL: | H96 |
| Packaging: | Box & Tray, Tray |
| Operating Temperature Range: | -85 - 257 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Select Gold Flash |
| Contact Mating Area Plating Thickness: | .12 µm, 5 µin |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Gold |
| PCB Thickness (Recommended): | .05 mm, .12 in |
| Connector Height: | .277 in, 7.06 mm |
| Sealable: | No |
| Mating Alignment: | Without |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | K067 |
| Connector System: | Board to Board |
| Stackable: | No |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 675 V AC |
| Board to Board Configuration: | Mezzanine |
| Connector Contact Load Condition: | Fully Loaded |
| Contact Shape: | Single Beam, Square |
| Mating Retention: | With |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Locating Posts |
| Application Assembly Feature: | Pick and Place Cover |
| Header Type: | Standard |
| Connector Assembly Type: | PCB Mount Header |
| Stack Height: | .315 in, 8 mm |
| Assembly Process Feature Material: | Polyimide Film |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-1658045-5 |
| SKU: | AMP2-1658045-5 |
2-1658045-5
Specifications
Detailed Description
Enhance your power and signal circuit applications with the MSB0.80PL8ASY200FL board-to-board connector. Featuring a durable LCP housing in sleek black, this vertical mount connector boasts a contact ampere rating of 9.5A for robust performance. With 200 positions and a pitch of .8mm, it offers precise connectivity for your PCB assemblies. The phosphor bronze contacts with Select Gold Flash plating ensure reliable signal transmission, while UL 94V-0 flammability standard compliance guarantees safety. Operating in a wide temperature range from -85 to 257°F, it's suitable for diverse environments. With features like PCB retention, mating retention, and PCB mount alignment with locating posts, this connector facilitates easy assembly. RoHS compliant and ECCN classified as EAR99, it meets international standards for quality and environmental responsibility. Elevate your electronic designs with this high-performance connector, ideal for mezzanine and board stacking configurations.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1658012-5 | ![]() | |
| TE Connectivity 1658462-5 | ![]() | |
| TE Connectivity 2-1658012-5 | ![]() | |
| TE Connectivity 2-1658043-5 | ![]() | |
| TE Connectivity 2-1658462-5 | ![]() |


