| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1658048-5 |
| Housing Material: | LCP (Liquid Crystal Polymer) |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Pitch: | .031 in, 8 mm |
| Voltage: | 125 V AC |
| Contact Type: | Pin |
| Row Spacing: | .158 in, 4.02 mm |
| Impedance: | 100 Ω |
| Package Quantity: | 20 |
| Contact Amperage: | 1.25 A, 9.5 A |
| Number of Positions: | 200 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 2 MΩ |
| GPL: | H96 |
| Packaging: | Box & Tray, Tray |
| Operating Temperature Range: | -85 - 257 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Select Gold Flash |
| Contact Mating Area Plating Thickness: | .12 µm, 5 µin |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Gold |
| PCB Thickness (Recommended): | .05 mm, .12 in |
| Connector Height: | 18.36 mm, .722 in |
| Sealable: | No |
| Mating Alignment: | Without |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | K067 |
| Connector System: | Board to Board |
| Stackable: | No |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 675 V AC |
| Board to Board Configuration: | Mezzanine |
| Connector Contact Load Condition: | Fully Loaded |
| Contact Shape: | Single Beam, Square |
| Mating Retention: | With |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Locating Posts |
| Application Assembly Feature: | Pick and Place Cover |
| Header Type: | Standard |
| Connector Assembly Type: | PCB Mount Header |
| Stack Height: | 19 mm, .748 in |
| Assembly Process Feature Material: | Polyimide Film |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-1658048-5 |
| SKU: | AMP2-1658048-5 |
2-1658048-5
Specifications
Detailed Description
Enhance your power and signal connectivity with this high-performance board-to-board PCB connector. Featuring a durable LCP housing in sleek black, this connector offers reliable surface mount termination for seamless integration on your PCB. With two rows and 200 positions, it provides ample connectivity options, while its 0.8mm pitch and 100Ω impedance ensure efficient signal transmission. Gold flash plating on the pin contacts guarantees optimal conductivity, even in demanding applications. Operating flawlessly in temperatures ranging from -85 to 257°F, this connector is ideal for a wide range of environments. Its vertical mount orientation and compact 18.36mm height make it space-efficient, while its UL 94V-0 flammability rating ensures safety. Whether for power or data transmission, this connector, with its 9.5A contact amperage and 125V AC voltage rating, is a dependable solution. RoHS compliant and with ECCN EAR99 classification, it meets international standards for quality and environmental responsibility. Perfect for mezzanine and board stacking configurations, this connector is a vital component for your electronic assemblies.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1658012-5 | ![]() | |
| TE Connectivity 1658462-5 | ![]() | |
| TE Connectivity 2-1658043-5 | ![]() | |
| TE Connectivity 2-1658462-5 | ![]() |


