2-1674754-0

Heilind Number:AMP2-1674754-0
Manufacturer:TE Connectivity
Manufacturer Number:2-1674754-0
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

PLUG ASSY FOR MINI CT HYBIRD D

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1674754-0
Color:Black
Amperage:12 A
Connector Type:Connector Assembly
Gender:Plug
Number of Rows:2
Mount Type:Panel
Termination Method:Crimp/IDC
Contact Material:Brass, Phosphor Bronze
Pitch:.059 in, 1.5 mm
Strain Relief:No Strain Relief
Row Spacing:.276 in, 7 mm
Package Quantity:20
Number of Positions:26
Housing Color:Black
GPL:398
Packaging:Tray
Operating Temperature Range:-22 - 221 °F, -30 - 105 °C
Circuit Application:Power & Signal
Connector Height:19 mm, .748 in
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Data and Devices
Connector and Contact Terminate To:Wire & Cable
Product Code:1817
Drawer Style:Miniature Power
Number of Power Positions:6
Number of Signal Positions:20
Wire Size:24 - 16 AWG, .2 mm², 394.71 - 2466.91 CMA
Contact Transmits:Power, Signal (Data)
Connector Length:2.642 in, 67.1 mm
Connector System:Wire to Wire
Connector Product Type:Connector
Connector Width:39.62 mm
Mating Retention:Without
Insulation Diameter:.063 - .157 in, 1.6 - 4 mm
Housing Configuration:PBT GF
Contact Retention:Without
Part Aliases:2-1674754-0
SKU:AMP2-1674754-0

Detailed Description

Enhance power and signal connectivity with this black Plug Assembly for Mini CT Hybrid D. With a 12A amperage rating, it offers reliable performance for various applications. The connector features two rows, perfect for organizing cables efficiently on panel mounts. Its brass and phosphor bronze contact materials ensure durability, while the crimp/IDC termination method simplifies installation. Operating in a wide temperature range from -30 to 105°C, it's suitable for diverse environments. With 26 positions, including 6 power and 20 signal positions, it accommodates multiple connections. The 1.5mm pitch and 7mm row spacing provide precise alignment, while the housing in PBT GF offers robust protection. Ideal for power and data transmission, this connector is a versatile solution for your connectivity needs.