| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1744426-0 |
| Series: | Economy Power 2.5 |
| Housing Material: | Nylon GF |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Crimp, Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Pitch: | .098 in, 2.5 mm |
| Voltage: | 250 VAC |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 100 |
| Contact Amperage: | 4.2 A |
| Number of Positions: | 20 |
| Housing Color: | Natural |
| Mount Orientation: | Right Angle |
| GPL: | 101 |
| Packaging: | Package |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2 - 5 µm, 80 - 200 µin |
| Panel Mount: | Without |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Tin |
| Connector Height: | .299 in, 7.6 mm |
| PCB Retention Type: | Location Peg |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | L013 |
| Wire Size: | .13 - .6 mm², 20 - 26 AWG |
| Contact Layout: | Inline |
| Connector Length: | 2.066 in, 52.5 mm |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Connector Contact Load Condition: | Fully Loaded |
| Contact Mating Area Plating Finish: | Bright |
| PCB Contact Termination Area Plating Finish: | Bright |
| Mating Retention: | With |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Housing Peg |
| Termination Post Tail Length: | .125 in, 3.2 mm |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 2.032 µm, 80 µin |
| Contact Retention: | With |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-1744426-0 |
| SKU: | AMP2-1744426-0 |
2-1744426-0
Specifications
Detailed Description
Introducing our Economy Power 2.5 Header Housing Assembly, designed for efficient board connectivity in a variety of applications. This right-angle mount connector features 20 positions and is crafted from durable Nylon GF material, meeting UL 94V-0 flammability standards for enhanced safety. With a pitch of 2.5mm and contact termination options including crimp and through-hole soldering, it offers versatile installation possibilities. Operating in a wide temperature range from -55 to 105°C, this connector is suitable for both power and signal circuit applications. Each package includes 100 units, making it ideal for bulk projects. Trust in its reliable performance, with a contact rating of 4.2A at 250VAC and lead-free solder process compatibility. Perfect for wire-to-board connections, this connector ensures secure and efficient PCB mounting, with features such as PCB retention with location pegs and housing pegs for alignment. Its bright tin plating finish on the contact mating area guarantees optimal conductivity, while its robust construction, with a connector height of 7.6mm, offers durability in demanding environments. Compliant with RoHS regulations, this connector is a sustainable choice for your connectivity needs. Elevate your electronic assemblies with the versatility and quality of our 2.5 Header Housing Assembly.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1969442-0 | ![]() | |
| TE Connectivity 2232905-1 | ![]() | |
| TE Connectivity 2-1744417-0 | ![]() |


