| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1744435-5 |
| Series: | Economy Power |
| Housing Material: | PA66 |
| Number of Rows: | 1 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Brass |
| Pitch: | .156 in, 3.96 mm |
| Voltage: | 250 V AC, 250 V DC |
| Contact Type: | Tab |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 500 |
| Contact Amperage: | 8 A |
| Number of Positions: | 5 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 500 MΩ |
| GPL: | 100 |
| Profile: | Standard |
| Number of Loaded Positions: | 4 |
| Packaging: | Bag |
| Operating Temperature Range: | -13 - 221 °F, -25 - 105 °C |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 118 µin, 3 µm |
| Panel Mount: | Without |
| Shielded: | No |
| PCB Retention: | With |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| Connector Height: | .37 in, 9.4 mm |
| PCB Retention Type: | Tab |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | D951 |
| Number of Columns: | 5 |
| Number of Power Positions: | 5 |
| Contact Layout: | Inline |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Connector Contact Load Condition: | Selectively Loaded |
| Connector Width: | .323 in, 8.21 mm |
| Mating Retention: | Without |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Locating Boss |
| Position Locations Omitted: | 4 |
| Termination Post Tail Length: | .145 in, 3.7 mm |
| Header Type: | Unshrouded |
| Connector Assembly Type: | PCB Mount Header |
| Contact Mating Area Length: | .303 in, 7.7 mm |
| Contact Retention: | Without |
| Number of Blocked Positions: | 1 |
| Glow Wire Rating: | Glow Wire |
| Temperature Rating: | Standard |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-1744435-5 |
| SKU: | AMP2-1744435-5 |
2-1744435-5
| Heilind Number: | AMP2-1744435-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-1744435-5 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance power connectivity with the EP 05P V-HDR ASY NO 4 PIN from our Economy Power series. This vertical header assembly, featuring a natural housing color made of PA66 material, offers secure through-hole solder termination for reliable performance. With a pitch of 3.96 mm and contact rating of 8 A at 250 V AC/DC, it is ideal for power circuit applications. The contact material is brass with tin plating, meeting UL 94V-0 flammability standards for safety. With 500 units in a package, this connector is suitable for various appliance and PCB mounting requirements. Operating in temperatures ranging from -25 to 105°C (-13 to 221°F), it ensures durability in diverse environments. Designed for wire-to-board connections, it features inline contact layout and selectively loaded contact condition for efficient power transmission. RoHS compliance further guarantees its environmental friendliness. Perfect for high-performance applications, this header assembly is a versatile solution for your connectivity needs.


