| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1747050-3 |
| Series: | GRACE INERTIA 7.92 |
| Housing Material: | Nylon 6/6 - GF |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .312 in, 7.92 mm |
| Voltage: | 300 V AC, 300 V DC |
| Contact Type: | Receptacle |
| Strain Relief: | No Strain Relief |
| Keying: | C |
| Package Quantity: | 1500 |
| Contact Amperage: | 10 A |
| Number of Positions: | 2 |
| Housing Color: | Blue |
| GPL: | 429 |
| Mating Retention Type: | Inertia Locking, Latch, Locking Latch |
| Packaging: | Bag |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 31.5 µin, .8 µm |
| Panel Mount: | Without |
| PCB Retention: | With |
| Connector Height: | .373 in, 9.5 mm |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | L951 |
| Number of Power Positions: | 2 |
| Number of Signal Positions: | 2 |
| Wire Size: | 16 - 24 AWG, .22 - 1.38 mm², 434.18 - 2723.46 CMA |
| Contact Layout: | Inline |
| Connector Length: | 13.52 mm, .531 in |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Plug |
| ECCN: | EAR99 |
| Mating Retention: | With |
| Contact Retention: | With |
| Glow Wire Rating: | GWT 750°C (Without Flame) |
| Connector and Housing Type: | Plug Housing |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-1747050-3 |
| SKU: | AMP2-1747050-3 |
2-1747050-3
| Heilind Number: | AMP2-1747050-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-1747050-3 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GIC 7.92mm Pitch Connector Plug Housing, a vital component in the GRACE INERTIA 7.92 series. This durable housing, made of Nylon 6/6 - GF, features a single row design, ideal for cable mount applications. With a pitch of 7.92mm (.312 in) and a maximum voltage rating of 300V AC/DC, it ensures reliable power and signal transmission. The two-position receptacle, with a contact rating of 10A, is housed in a vibrant blue casing that meets UL 94V-0 flammability standards. Its Latch, Locking Latch, Inertia Locking mating retention system provides secure connections, while the operating temperature range of -30 to 105°C (-22 to 221°F) offers versatility in various environments. This connector, suitable for wire-to-board connections, is essential for power and signal circuit applications. Compliant with RoHS regulations, it guarantees both performance and environmental responsibility.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1747052-3 | ![]() | |
| TE Connectivity 1747050-3 | ![]() | |
| TE Connectivity 1-1747050-3 | ![]() | |
| TE Connectivity 3-1747050-3 | ![]() |


