Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2-1755142-7 |
Series: | Agastat 7000 |
Amperage: | 10 A at 240 VAC |
Mount Type: | Panel Mount |
Operation Type: | Off-Delay |
Termination Type: | Screw Terminals |
Contact Arrangement: | 2 Form C, DPDT, 2 C/O |
Input Voltage: | 48 VDC |
Control Type: | Knob |
SKU: | AMP2-1755142-7 |
Multiple Timing Ranges: | Without |
Actuating System: | DC |
Timing Range (Off-Time): | 1.5 - 15 seconds |
Product Category: | Electromechanical Relays |
Product Type: | Relay |
Relay Type: | Time Delay |
Magnetic Blow-Out Device: | Without |
Supplier Product: | Time Delay Relays |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |