| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1871570-3 |
| Series: | GRACE INERTIA 3.3 |
| Housing Material: | Nylon 6/6 - GF |
| Number of Rows: | 2 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .129 in, 3.3 mm |
| Voltage: | 250 V AC, 250 V DC |
| Contact Type: | Receptacle |
| Row Spacing: | .205 in, 5.2 mm |
| Contact Amperage: | 4 A |
| Number of Positions: | 12 |
| Housing Color: | Blue |
| GPL: | 429 |
| Packaging: | Bag |
| Operating Temperature Range: | , |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 31.49 µin, .8 µm |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | K756 |
| Number of Power Positions: | 12 |
| Number of Signal Positions: | 12 |
| Wire Size: | 20 - 24 AWG, .21 - .53 mm², 414.44 - 1045.97 CMA |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Plug |
| Contact Retention: | With |
| Glow Wire Rating: | GWT 750°C (Without Flame) |
| Connector and Housing Type: | Plug Housing |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-1871570-3 |
| SKU: | AMP2-1871570-3 |
2-1871570-3
Specifications
Detailed Description
Enhance your power and signal connections with the GRACE INERTIA 3.3 Plug Housing. Designed for efficiency and durability, this housing features 12 receptacle contact positions, perfect for a variety of applications. Crafted from Nylon 6/6 - GF, it ensures reliable performance even in demanding environments. With a 3.3mm pitch and 5.2mm row spacing, it offers seamless integration. The UL 94V-0 flammability standard compliance guarantees safety, while the tin plating on the contact mating area ensures excellent conductivity. Suitable for wire sizes 20-24 AWG, this housing is versatile and practical. Whether for appliances or other devices, trust in the quality and performance of the GRACE INERTIA 3.3 Plug Housing for your connectivity needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1827385-1 | ![]() | |
| TE Connectivity 2-1827387-3 | ![]() | |
| TE Connectivity 2-1939984-3 | ![]() | |
| TE Connectivity 2-1971905-6 | ![]() | |
| TE Connectivity 1939984-1 | ![]() |


