| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1971905-6 |
| Series: | GRACE INERTIA 3.3 |
| Housing Material: | PA 66 GF |
| Number of Rows: | 2 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Pitch: | .129 in, 3.3 mm |
| Voltage: | 250 V AC, 250 V DC |
| Contact Type: | Receptacle |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .205 in, 5.2 mm |
| Keying: | B |
| Package Quantity: | 200 |
| Contact Amperage: | 4 A |
| Number of Positions: | 12 |
| Housing Color: | Blue |
| GPL: | 429 |
| Mating Retention Type: | Latch, Locking Latch |
| Packaging: | Bag |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2 µm, 78.73 µin |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Connector Height: | 12.4 mm, .488 in |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | K756 |
| Number of Power Positions: | 12 |
| Number of Signal Positions: | 12 |
| Wire Size: | .204 - .517 mm², 20 - 24 AWG, 414.44 - 1045.97 CMA |
| Connector Length: | 1 in, 25.5 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Plug |
| ECCN: | EAR99 |
| Mating Retention: | With |
| Contact Retention: | With |
| Glow Wire Rating: | GWT 750°C (Without Flame) |
| Connector and Housing Type: | Plug Housing |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-1971905-6 |
| SKU: | AMP2-1971905-6 |
2-1971905-6
Specifications
Detailed Description
Experience seamless connectivity with our 12-position Plug Housing, featuring Keying-B for secure mating in the GRACE INERTIA 3.3 series. Crafted from durable PA 66 GF material, this housing ensures reliable performance in various environments. With Cable Mount (Free-Hanging) installation and Crimp termination method, it offers easy integration. The Copper Alloy contacts with Tin plating guarantee efficient power and signal transmission, suitable for 20-24 AWG wire sizes. Operating within a wide temperature range from -30 to 105°C, this connector is ideal for power and signal applications in appliances and beyond. Compliant with UL 94V-0 standards, it prioritizes safety while delivering a current rating of 4A at 250V AC/DC. The inclusion of a Locking Latch mating retention system enhances stability, making it a preferred choice for demanding connectivity needs. With a package quantity of 200, this connector is ready to meet your project requirements. Elevate your connectivity solutions with our Plug Housing, designed for performance and durability.


