| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1879256-8 |
| Size Code: | 1206 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 140 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.05 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP2-1879256-8 |
2-1879256-8
Specifications
Detailed Description
Enhance circuit precision with our RP 2B 140R 0.1% 15PPM CUT LENGTH resistor, meticulously crafted for high performance. This surface mount component, measuring 1206 in size, boasts a power rating of 0.25 W and a resistance of 140 Ω with a tolerance of .1%. Operating at a rated voltage of 200 V, it ensures reliable functionality in various applications. The thin film element construction guarantees accuracy, while the solder termination type facilitates easy installation. Compliant with RoHS regulations, this precision resistor from our Surface Mount Resistors range is a vital asset for demanding electronics projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1879279-6 | ![]() | |
| TE Connectivity 2-1879747-4 | ![]() | |
| TE Connectivity 5-1879267-0 | ![]() | |
| TE Connectivity 5-1879743-7 | ![]() | |
| TE Connectivity 9-1879252-4 | ![]() |


